KYOCERA AVX SR215C682KAR

Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215C682KAR.

IHS

Datasheet8 pages4 years ago

Newark

Inventory History

3 month trend:
-10.09%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.147
Stock
5,870
49
Authorized Distributors
4
3
Capacitance
6.8 nF
6.8 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR211C682KAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2012
KYOCERA AVXSR155C682KAA
Cap Ceramic 0.0068uF 50V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR155C682KARTR1
Cap Ceramic 0.0068uF 50V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
Cap Ceramic 0.0068uF 50V X7R 10% Radial 2.5mm 125C Tape and Box
Cap Ceramic 0.0068uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX SR215C682KAR provided by its distributors.

Cap Ceramic 0.0068uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 6.8nF 50V
Ceramic Multilayer Capacitor; Dielectric Characteristic:X7R; Capacitance:6800pF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Series:Skycap; Lead Spacing:5.08mm; Capacitor Dielectric Type:Multilayer Ceramic ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX