KYOCERA AVX SR211A221JARTR2

Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C T/R
$ 0.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211A221JARTR2.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-0.87%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.137
Stock
15,747
82,478
Authorized Distributors
4
2
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.08 mm
5.08 mm

Related Parts

KYOCERA AVXSR212A221JAR
SR 220PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC316C221J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
KYOCERA AVXSR212A221JARTR1
Cap Ceramic 220pF 200V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A221JAR
Capacitor Ceramic 220pF 100 Volt C0G 5% Radial 2.54 mm 125C
Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
Yageo GroupC315C221J5G5TA
Cap Ceramic 220pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of KYOCERA AVX SR211A221JARTR2 provided by its distributors.

Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount
Dipped ceramic capacitor 5% 220pF 100V
RDL,CONF,NPO,220PF,100V,5%, 0.2X0.2,0.2LS,TR2,HAZMAT<AZ
Skycaps/T&r Rohs Compliant: Yes |Kyocera Avx SR211A221JARTR2
220pF ¡À5% C0G(NP0) 100V 3.175mm*7.62mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX