KYOCERA AVX SR205E104MAT

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E104MAT.

Newark

Datasheet8 pages19 years ago
Datasheet8 pages18 years ago
Datasheet4 pages10 years ago

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.126
$ 0.126
Stock
100,145
36,915
36,915
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2012
2012
2012
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR215E104MAATR2
SR21/59(50VE) CERAMIC CAPACITOR Radial ceramic capacitor -56/+22% ppm/C 20% 100nF 50V
KYOCERA AVXSR215E104MAATR1
Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSR215E104MAA
Capacitor, Ceramic; 100000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In.
Radial CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
Yageo GroupC315C104M5U5TA
0.1uF 50V Multilayer Ceramic, Epoxy Dipped Capacitor
Yageo GroupC317C104M5U5TA
317 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of KYOCERA AVX SR205E104MAT provided by its distributors.

Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012
Rdl,conf,z5U,.1Uf,50V,20%,0.2X0.2,0.1Ls,bulk Rohs Compliant: Yes
100nF ¡À20% Z5U 50V 5.08mm*3.18mm*5.08mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205E104MAT.