KYOCERA AVX SR151C472KAATR1

Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C472KAATR1.

IHS

Datasheet8 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.11
Stock
16,019
20,202
Authorized Distributors
1
3
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1510
1510
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC410C472K1R5TA
410 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=5.08mm
Yageo GroupC320C472K5R5TA
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125C Bulk
Cap Ceramic 0.0047uF 250V X7R 10% Radial 5mm 125°C
KYOCERA AVXSR215C472KAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes
KYOCERA AVXSR211C472KARAP2
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C Ammo Pack

Descriptions

Descriptions of KYOCERA AVX SR151C472KAATR1 provided by its distributors.

Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1510
SR15/07(100VC) CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 4.7nF 100V
Capacitor Ceramic 4700Pf, 100V, X7R, Rad; Capacitance:4700Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kyocera Avx SR151C472KAATR1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX