Yageo Group C320C472K5R5TA

Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125C Bulk
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C472K5R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXSR151C472KAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
Yageo GroupC323C472K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Yageo GroupC315C472K5R5HA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 200V X7R 10% Radial 5.08mm 125C T/R
KYOCERA AVXSR151C472KARTR1
Capacitor,Ceramic,4.7nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
KYOCERA AVXSR151C472KARAP2
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group C320C472K5R5TA provided by its distributors.

Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 4.7nF 50V
Capacitor, ceramic,4.7Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C320C472K5R5TA
CAP, 4700PF, 50V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.