Yageo Group C410C472K1R5TA

410 C 4.7NF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C472K1R5TA.

IHS

Datasheet15 pages2 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-3.88%

CAD Models

Download Yageo Group C410C472K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.071
$ 0.071
Stock
27,983
366,312
366,312
Authorized Distributors
6
2
2
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
5 %
5 %
Height
4.32 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR151C472KARAP2
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C Ammo Pack
KYOCERA AVXSR151C472KAATR1
Cap Ceramic 0.0047uF 100V X7R 10% Radial 2.54mm 125°C T/R
Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=5.08mm
KYOCERA AVXSR151C472KAR
Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
Yageo GroupC320C472K5R5TA
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.54mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C410C472K1R5TA provided by its distributors.

410 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 4700pF 10% X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
Cap Ceramic 0.0047uF 100V X7R 10% Axial 125°C Bulk
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.