KYOCERA AVX SR151C222KARTR1

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C222KARTR1.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.114
$ 0.114
Stock
13,669
36,750
36,750
Authorized Distributors
5
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC322C222K1R5TA
RADIAL C 2.2NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125C T/R
Yageo GroupC320C222K5R5TA
Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXSR211C222KAR
SR 2.2NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
KYOCERA AVXSR215C222KAR
Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C222KARTR1
Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX SR151C222KARTR1 provided by its distributors.

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
Capacitor,Ceramic,2.2nF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 2.2 nF 100V ±10% Tolerance X7R Radial Lead/SkyCap®
Dipped CERAMIC CAPACITOR ceramic capacitor 100V 2.2nF 10% 15% ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX