KYOCERA AVX SR151C103KAT

Capacitor, Ceramic, 10000pF, 100VDC, 10-% Tol, 10+% Tol, X7R-TC Code, -15, 15%-TC
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C103KAT.

IHS

Datasheet8 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.186
$ 0.164
$ 0.164
Stock
1
29,518
29,518
Authorized Distributors
3
2
2
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1510
1510
1510
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR155C103KAATR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR075C103KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR155C103KARTR2
Capacitor,Ceramic,10nF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Yageo GroupC322C103K5R5TA
C322 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial

Descriptions

Descriptions of KYOCERA AVX SR151C103KAT provided by its distributors.

Capacitor,Ceramic,10000pF,100VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510
CAP CER 10000PF 100V X7R RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX