Murata RPER71H103K2K1A03B

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RPER71H103K2K1A03B.

IHS

Datasheet3 pages4 years ago

Ciiva

DigiKey

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
1
24,020
24,020
Authorized Distributors
0
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2010
2010
2010
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2004-12-29
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-09-30
LTD Date2016-12-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125C Bulk
CAP CER 10000PF 50V X7R RADIAL / 10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Yageo GroupC322C103K5R5TA
C322 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR155C103KAATR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Murata RPER71H103K2K1A03B provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2010
CAP CER 10000PF 50V 10% RADIAL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH