What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR151C103KAA

Capacitor, Ceramic; 10000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.100In.T; 0.15I
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C103KAA.

Jameco

Datasheet8 pages18 years ago

Newark

Farnell

Amar Radio Corporation

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.107
Stock
28,956
3,628
Authorized Distributors
2
5
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1510
1510
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXAR151C103K4R
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C Automotive Bulk
KYOCERA AVXSR071C103KARTR2
Capacitor,Ceramic,10Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Ammo
KYOCERA AVXSR155C103KARAP2
SR Series 2.54 x 3.81 x 3.81 mm 10000 pF 50 V ±10% Tol. X7R Radial Lead/SkyCap®
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2010

Descriptions

Descriptions of KYOCERA AVX SR151C103KAA provided by its distributors.

Capacitor, Ceramic; 10000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.100In.T; 0.15I
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510
Capacitor Monolithic Ceramic 0.01µF 100V ±10%
CAP CER 10000PF 100V X7R RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151C103KAA.