KYOCERA AVX SR151A471JARTR1

Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A471JARTR1.

Future Electronics

Datasheet8 pages4 years ago
Datasheet8 pages17 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+30.30%

CAD Models

Download KYOCERA AVX SR151A471JARTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.121
$ 0.121
Stock
23,078
66,205
66,205
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXSR155A471JAR
Cap Ceramic 470pF 50V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC410C471J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF C0G 5%
KYOCERA AVXSR211A471JARTR2
Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211A471JAR
Capacitor;Ceramic;470pF;Multilayer;Radial;100VDC;5%;X7R;NPO | AVX SR211A471JAR
Yageo GroupC410C471J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 5%
Yageo GroupC316C471J1G5TA
Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX SR151A471JARTR1 provided by its distributors.

Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 470pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:470pF; Capacitance Tolerance:± 5%; Series:SkyCap; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:2.54mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp