What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR151A471JAR

Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C Bulk
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151A471JAR.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-1.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR155A471JAR
Cap Ceramic 470pF 50V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC410C471J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
Yageo GroupC316C471J1G5TA
Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125C Bulk
Yageo GroupC410C471J1G5TATR
Cap Ceramic 470pF 100V C0G 5% Axial 125C T/R
KYOCERA AVXSR211A471JAR
Capacitor;Ceramic;470pF;Multilayer;Radial;100VDC;5%;X7R;NPO | AVX SR211A471JAR
KYOCERA AVXSA101A471JAR
CAPACITOR CERAMIC 470PF 100V, C0G, 5%, AXIAL, FULL REEL

Descriptions

Descriptions of KYOCERA AVX SR151A471JAR provided by its distributors.

Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 470 pF 100V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®
Cap 470Pf 100Vdc C0g 5% Rdl 2.54Mm
CAP CER 470PF 100V C0G/NP0 RAD
RDL,CONF,NPO,470PF,100V,5%, 0.15X0.15,0.1LS,BULK,HAZMAT<AZ
KYOCERA AVX SR151A471JAR 多层陶瓷电容器
RS APAC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR151A471JAR.
  • SR151A471JAR...