What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C316C471J1G5TA

Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125C Bulk
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C316C471J1G5TA.

IHS

Datasheet19 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.096
$ 0.105
Stock
5,130
73,970
Authorized Distributors
3
6
Capacitance
470 pF
470 pF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.84 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXSR151A471JAR
Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR211A471JAR
Capacitor;Ceramic;470pF;Multilayer;Radial;100VDC;5%;X7R;NPO | AVX SR211A471JAR
Yageo GroupC410C471J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
KYOCERA AVXSR211A471JARTR2
Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125°C T/R
Yageo GroupC410C471J1G5TATR
Cap Ceramic 470pF 100V C0G 5% Axial 125C T/R
Yageo GroupC315C471J5G5TA
Cap Ceramic 470pF 50V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag

Descriptions

Descriptions of Yageo Group C316C471J1G5TA provided by its distributors.

Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
Capacitor, ceramic,470Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C316C471J1G5TA
C316C471J1G5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.