KYOCERA AVX SQCSVA220JAT1A

Cap Ceramic 22pF 250V C0G 5% SMD 0603 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA220JAT1A.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.418
$ 0.418
Stock
14,316
105,642
105,642
Authorized Distributors
0
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
762 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C220J2GACTU
Cap Ceramic 22pF 200V C0G 5% SMD 0603 125C Paper T/R
250V 22pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVXSQCSVA240JAT1A
Cap Ceramic 24pF 250V C0G 5% SMD 0603 125C Automotive T/R
Yageo GroupCBR06C220JAGAC
0603 C, CBR 22PF CERAMIC MULTILAYER CAPACITOR,250V DC,+125C, C0G DIELECTRIC,+/-5%
KYOCERA AVXSQCSVA200JAT1A
Cap Ceramic 20pF 250V C0G 5% Pad SMD 0603 125°C Automotive T/R
Yageo GroupC0603C220J5GACTU
CAP CER 22PF 50V C0G/NP0 0603 / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Descriptions

Descriptions of KYOCERA AVX SQCSVA220JAT1A provided by its distributors.

Cap Ceramic 22pF 250V C0G 5% SMD 0603 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603
SQ Series 1.6 x 0.813 mm 22 pF 250 V ±5 % Ultra Low ESR Microwave Capacitor
CAPACITOR, 0603, 22PF, 250V; Capacitance:22pF; Capacitance Tolerance:± 5%; Series:SQCS; Rating Voltage:250V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; External Depth:0.762mm; External Length / Height:1.6mm; External Width:0.813mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA220JAT1A.
  • SQCSVA220JAT1A/4K
  • SQCSVA220JAT1A4K
  • SQCSVA220JAT1A\4K