KYOCERA AVX SQCSVA200JAT1A

Cap Ceramic 20pF 250V C0G 5% Pad SMD 0603 125°C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA200JAT1A.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSQCSVA180JAT1A
Cap Ceramic 18pF 250V C0G 5% Pad SMD 0603 125°C Automotive T/R
KYOCERA AVXSQCSVA220JAT1A
Cap Ceramic 22pF 250V C0G 5% SMD 0603 125°C T/R
Cap Ceramic 22pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
Samsung Electro-MechanicsCL10C200JB8NNNC
50V 20pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C200J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.00002 Uf, Surface Mount, 0603

Descriptions

Descriptions of KYOCERA AVX SQCSVA200JAT1A provided by its distributors.

Cap Ceramic 20pF 250V C0G 5% Pad SMD 0603 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603
SQ Series 0603 20 pF 250 V ±5 % Tolerance Ultra Low ESR Microwave Capacitor
CAPACITOR RF/MICROWAVE 20PF, 250V, 0603 5%; Capacitance: 20pF; Capacitance Tolerance: ± 5%; Voltage Rating: 250V; Capacitor Case Style: 0603; Operating Temperature Range: -55°C to +125°C; Capacitor Dielectric Type: Ceramic
Rf/Microwave Capacitor 20Pf, 250V, 0603 5%; Capacitance:20Pf; Voltage Rating:250V; Product Range:-; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx SQCSVA200JAT1A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA200JAT1A/4K
  • SQCSVA200JAT1A4K
  • SQCSVA200JAT1A\4K