KYOCERA AVX SQCSVA240JAT1A

Cap Ceramic 24pF 250V C0G 5% SMD 0603 125C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCSVA240JAT1A.

IHS

Datasheet6 pages5 years ago

element14 APAC

Newark

Future Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupCBR06C240JAGAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 24pF
Cap Ceramic 22pF 250V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
KYOCERA AVXSQCSVA220JAT1A
Cap Ceramic 22pF 250V C0G 5% SMD 0603 125°C T/R
Yageo GroupC0603C240J5GACTU
Cap Ceramic 24pF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
100V 24pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 24pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX SQCSVA240JAT1A provided by its distributors.

Cap Ceramic 24pF 250V C0G 5% SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603
SQ Series 1.6 x 0.813 mm 24 pF 250 V ±5 % Ultra Low ESR Microwave Capacitor
CAPACITOR, 0603, 24PF, 250V; Capacitance:24pF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:0603; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Capacitor Mounting:SMD; External Depth:0.762mm; External Length / Height:1.6mm; External Width:0.813mm; No. of Pins:2; Package / Case:0603; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCSVA240JAT1A.
  • SQCSVA240JAT1A/4K
  • SQCSVA240JAT1A\4K
  • SQCSVA240JAT1A\\\\\\\\4K