KYOCERA AVX SA115E224ZAA

Cap Ceramic 0.22uF 50V Z5U -20% to 80% Axial 85°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA115E224ZAA.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX SA115E224ZAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
Stock
18,382
17,395
Authorized Distributors
1
1
Capacitance
220 nF
220 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
-
-

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSA105E224ZAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
KYOCERA AVXSA105E224ZAA
CAP,Ceramic,220000pF,50VDC,.5-pF Tol,.5+pf Tol,20-% Tol,20+% Tol,Z5U-TC Code
KYOCERA AVXSA105E224MAR
SA10 SA 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.22uF Z5U 20%

Descriptions

Descriptions of KYOCERA AVX SA115E224ZAA provided by its distributors.

Cap Ceramic 0.22uF 50V Z5U -20% to 80% Axial 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
CAP CER 0.22UF 50V Z5U AXIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX