KYOCERA AVX SA102A100JAR

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA102A100JAR.

Amar Radio Corporation

Datasheet4 pages4 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download KYOCERA AVX SA102A100JAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.138
Stock
73,878
33,270
Authorized Distributors
5
1
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C100J2G5TA
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC317C100J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 10pF
KYOCERA AVXSR151A100JAR
Capacitor Ceramic 10pF 100 Volt C0G 5% Radial 2.54 mm 125C Bulk
KYOCERA AVXSA052A100JAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX SA102A100JAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount
Cap Ceramic 10pF 200V C0G 5% Axial 125C T/R
SA Series Ø2.54 x 4.32 mm 10 pF 200V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard®
Ceramic Capacitor 10Pf 200V, C0G, 5%, Axial; Capacitance:10Pf; Voltage(Dc):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:25.4Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx SA102A100JAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA102A100JAR.