KYOCERA AVX SA052A100JAA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA052A100JAA.

IHS

Datasheet13 pages7 years ago

Newark

CAD Models

Download KYOCERA AVX SA052A100JAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSA102A100JARC
Multilayer Ceramic Capacitor, Spinguard Sa Series, 10 Pf, - 5%, C0G / Np0, 200 V, Axial Leaded Rohs Compliant: Yes
KYOCERA AVXSA102A100JAC
Cap Ceramic 10pF 200V C0G 5% Axial 125°C Ammo Pack
KYOCERA AVXSA102A100JAA
Capacitor, Ceramic; 10pF; Axial; 200V; +/-5%; Case SA10; C0G (NP0); 2.54mmDia.; 4.32mmL
Yageo GroupC410C100J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 10pF C0G 5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SA052A100JAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
Cap Ceramic 10pF 200V C0G 5% Axial 125°C T/R
CAP CER 10PF 200V NP0 AXIAL
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:10pF; Capacitance Tolerance:± 5%; Series:SpinGuard; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA05 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX