Yageo Group C317C100J2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 5% LS=5.08mm
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C100J2G5TA.

Newark

Datasheet19 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-5.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC315C100J2G5TA
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
KYOCERA AVXSR072A100JARTR1
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125°C T/R
Yageo GroupC322C100J2G5TA
10PF CERAMIC MULTILAYER CAPACITOR,200V DC,125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC320C100J2G5TA
C320 C 10PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVXAR212A100J4R
AR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C317C100J2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G 5% LS=5.08mm
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 10pF
Cap Ceramic 10pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
Rdl,conf,np0,10Pf,200V,5%,.15X.23,.2Ls,bulk,hazmat Rohs Compliant: Yes
CERAMIC Capacitor 10PF 200V, C0G, 5%, RA; CERAMIC Capacitor 10PF 200V, C0G, 5%, RADIAL; Capacitance:10pF; Voltage Rating:200V; Product Range:Goldmax, 300 Series; Capacitance Tolerance: 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C100J2G5TA.