KYOCERA AVX SR151C102KARTR2

Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C102KARTR2.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet6 pages17 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.149
Stock
11,144
75,046
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1510
1510
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR075C102KARTR1
Capacitor,Ceramic,1nF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC RoHS Compliant: Yes
KYOCERA AVXSA051C102KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC317C102K1R5TA
317 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - Leaded C317 1000pF 100volts X7R 10%
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1000Pf X7R 10% Ls=2.54Mm
KYOCERA AVXSA101C102KARC
Multilayer Ceramic Capacitor, Spinguard Sa Series, 1000 Pf, - 10%, X7R, 100 V, Axial Leaded

Descriptions

Descriptions of KYOCERA AVX SR151C102KARTR2 provided by its distributors.

Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
Multilayer Ceramic Capacitor, Skycap Sr Series, 1000 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510
Dipped CERAMIC CAPACITOR SR 100V 1nF 10% 15% ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX