KYOCERA AVX NOJB336M004RWJ

Polarized, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJB336M004RWJ.

Newark

Datasheet7 pages4 years ago
Datasheet4 pages14 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

element14 APAC

Mouser

AVX

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJB336K006RNJ
Cap Tant Solid 33uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125C T/R
KYOCERA AVXTAJB336M010RNJ
Cap Tant Solid 33uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R
KYOCERA AVXTAJB336M016RNJ
Cap Tant Solid 33uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 6.3V 33uF X7S 20% T: 2.5mm
Panasonic10TPC33MB
Cap Tant Solid 33uF 10V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.07 Ohm 105°C Embossed T/R
1210 33 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX NOJB336M004RWJ provided by its distributors.

Polarized, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1210
Cap Niobium 33uF 4V 20% (3.5 X 2.8 X 1.9mm) SMD 1.7 Ohm 105°C T/R
Capacitor Niobium Oxide 33Uf, 4V, 20%, 1210, Full Reel
CAPACITOR, CASE B, 33 UF, 4V; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:1.7ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); Capacitor Application:General Purpose; External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; No. of Pins:2; Package / Case:B; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOJB336M004RWJ.