What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM32DR60J336ME19L

1210 33 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.603
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR60J336ME19L.

Ciiva

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+36.32%

CAD Models

Download Murata GRM32DR60J336ME19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.602
$ 0.602
Stock
439,838
126,147
126,147
Authorized Distributors
6
5
5
Capacitance
33 µF
33 µF
33 µF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitor, 33 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
10V 33uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 33 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Capacitor, Ceramic, Multilayer, 6.3 V, X5R, 33 Uf, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C2012X5R1A336M125AC; 33 µF; 0805; 10 V; 10 V
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Through Hole Mount

Descriptions

Descriptions of Murata GRM32DR60J336ME19L provided by its distributors.

1210 33 uF 6.3 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 33uF 6.3V X5R 20% Pad SMD 1210 85C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 33uF, Surface Mount, 3225M/1210
CAP CER 33UF 6.3V 20% X5R 1210
33¦ÌF ¡À20% X5R 6.3V 1210 3.2mm*2.5mm*2.5mm
1210 (3225Metric) GRM 6.3V 33muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32DR60J336ME19L.