What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 10TPC33MB

Cap Tant Solid 33uF 10V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528, B1 0.07 Ohm 105°C Embossed T/R
$ 10.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPC33MB.

IHS

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 10.028
$ 0.672
$ 0.672
Stock
26,026
47,072
47,072
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
40 mΩ
40 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Panasonic12TPG33M
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 12.5 V DC +/-20%, POSCAP SERIES
United Chemi-ConAPXS100ARA330ME61G
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.8mm) SMD 0.07 Ohm 1100mA 20000h 105C T/R
KYOCERA AVXTCQB336M006R0070
Cap Tant Solid 33uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-19 0.07 Ohm 125°C T/R
KYOCERA AVXTCNT336M016R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 1411
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 33uF ±20%
KYOCERA AVXTCNL336M016R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, 1411

Descriptions

Descriptions of Panasonic 10TPC33MB provided by its distributors.

Cap Tant Solid 33uF 10V B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528,B1 0.07 Ohm 105°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411
33UF SMD SOLID POLYMER TANTALUM CAPACITOR, 10 V DC +/-20%, POSCAP SERIES
Polymer 33mF 20% 10v case B1 - Tantalum Capacitors
Nrfnd: 09/03/21 Repcmnt 12Tpg33M Rohs Compliant: Yes |Panasonic 10TPC33MB
POSCAP,TPC SERIES / 10VDC,33UF,70MOHM,352811,T&R
33μF ±20% 10V 1411 SMD mount 3.5mm*2.8mm*1.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPC33MB.