KYOCERA AVX LMXS121JM470HTAS

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.5A 100mOhm DCR T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LMXS121JM470HTAS.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Datasheet65 pages12 years ago
Datasheet67 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.283
Stock
1,427
7,787
Authorized Distributors
5
4
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.1Ohm DCR Automotive T/R
Murata Power SolutionsMBH12282C-470MA=P3
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.6A 0.0792Ohm DCR 4949 Automotive T/R

Descriptions

Descriptions of KYOCERA AVX LMXS121JM470HTAS provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.5A 100mOhm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 47UH 2.5A 100 MOHM SMD
100KHz 2.5A 47¦ÌH 100m¦¸ ¡À20% , 12.5mm*12.5mm*8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX