NIC Components NPIS27H470MTRF

Inductor Power Shielded Wirewound 47uH 20% 1KHz 2.5A 0.1Ohm DCR T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS27H470MTRF.

IHS

Datasheet12 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.283
$ 0.291
Stock
7,787
1,427
Authorized Distributors
4
5
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R
TAIYO YUDENNS10145T470MNA
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 4040 T/R

Descriptions

Descriptions of NIC Components NPIS27H470MTRF provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz 2.5A 0.1Ohm DCR T/R
NPIS_H Series 47 uH ±20 % Tolerance 2.5 A Shielded SMT Power Inductor
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4949
High Current & Wide Inductance Range

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS