Bourns SRF1260A-470M

General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-470M.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-28.18%

CAD Models

Download Bourns SRF1260A-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
TAIYO YUDENNS12565T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.6A T/R
TAIYO YUDENNS12575T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3A 71mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRF1260A-470M provided by its distributors.

General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.71A/1.35A 0.086Ohm/0.34Ohm DCR Automotive T/R
Inductor, Coupled, 47 uH, 86 Milliohm, 2.71 A, 12.5mm x 12.5mm x 6mm
47¦ÌH,188¦ÌH 100KHz 340m¦¸ 3.24A 2.71A ¡À20% , 12.5mm*12.5mm*6.2mm
2.71A 47uH ±20% 3.24A SMD-4P,12.5x12.5mm Power Inductors ROHS
INDUCTOR, DUAL, 47UH, 3.24A, PWR, PARA.
SRF1260A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 47muH
Coupled Inductor, 47Uh, 2.71A; Product Range:Srf1260A Series; Inductance, Parallel:47Μh; Rms Current, Parallel:2.71A; Saturation Current, Parallel:3.24A; Dc Resistance Max, Parallel:0.086Ohm Rohs Compliant: Yes |Bourns, Inc. SRF1260A-470M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A-470M.
  • SRF1260A470M