KYOCERA AVX LD205C106KAB2A

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LD205C106KAB2A.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+215%

CAD Models

Download KYOCERA AVX LD205C106KAB2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 0.659
$ 0.659
Stock
26,783
956,261
956,261
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.79 mm
2.79 mm
2.79 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 10uF 63V X7R 10% Pad SMD 1 Stacked 125C T/R
KYOCERA AVX22205C106KAT2A
2220 STANDARD 10UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
50V 10uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 50V X7R 2220 / 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 2220 [5750 Metric]
Yageo GroupC2220C106K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220

Descriptions

Descriptions of KYOCERA AVX LD205C106KAB2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
Cap Ceramic 10uF 50V X7R 10% SMD 2220 125°C Embossed T/R
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 10muF 50V
Ld Series / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes
10¦ÌF ¡À10% X7R 50V 2220 5.7mm*5mm*5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX