KYOCERA AVX F971V685MNC

AVX 6.8F 35 V dc Tantalum Electrolytic Capacitor Solid 20% tolerance F97 series
$ 1.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F971V685MNC.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Future Electronics

AVX

Newark

DigiKey

Inventory History

3 month trend:
+9.10%

CAD Models

Download KYOCERA AVX F971V685MNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.262
$ 0.375
$ 0.375
Stock
26,986
10,464
10,464
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1.3 Ω
1.3 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTAJD685M035RNJ
Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
KYOCERA AVXTPSD685M035R0500
Cap Tant Solid 6.8uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.1 Ohm 125°C T/R
KYOCERA AVXTAJD685K035RNJ
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
Yageo GroupT491D685M035AT
Solid Tantalum Capacitor 6.8µF 35V 20% SMD Tape and Reel
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX F971V685MNC provided by its distributors.

AVX 6.8F 35 V dc Tantalum Electrolytic Capacitor Solid 20% tolerance F97 series
Cap Tant Solid 6.8uF 35V N CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917
6.8 F Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
2917 (7343Metric) F97 35V 6.8muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
6.8¦ÌF ¡À20% 35V 1¦¸ 2917 7.3mm*4.3mm*3mm
HIGH PERFORMANCE MNO2,6.8 UF,35 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX