What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJD685K035RNJ

Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD685K035RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-34.98%

CAD Models

Download KYOCERA AVX TAJD685K035RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.767
$ 0.767
Stock
113,630
38,009
38,009
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
400 mΩ
400 mΩ
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.1 Ohm 125°C T/R
Yageo GroupT491D685K035AH
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125C Automotive T/R
Yageo GroupT491D685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C Automotive T/R
KYOCERA AVXTAJD685M035RNJ
Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
593D Series 6.8 uF ±10% 35 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TAJD685K035RNJ provided by its distributors.

Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
TAJ Series 6.8 uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD685K035RNJ.