What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJD685M035RNJ

Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
$ 0.386
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD685M035RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

AVX

DigiKey

Inventory History

3 month trend:
+23.93%

Alternate Parts

Price @ 1000
$ 0.386
$ 0.966
$ 0.966
Stock
18,278
32,692
32,692
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1 Ω
1 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491D685M035AT
Solid Tantalum Capacitor 6.8µF 35V 20% SMD Tape and Reel
KYOCERA AVXTAJD685K035RNJ
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
KYOCERA AVXTPSD685M035R0500
Cap Tant Solid 6.8uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1.1 Ohm 125°C T/R
Yageo GroupT491D685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TAJD685M035RNJ provided by its distributors.

Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1.3 Ohm 125C T/R
TAJ Series 6.8 uF ±20% 35 V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917
CAPACITOR, TANTALUM, 35V, 6.8UF; Capacitor Application:General Purpose; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:1.3ohm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); ESR Frequency:100kHz; External Depth:4.3mm; External Length / Height:2.9mm; External Width:7.3mm; No. of Pins:2; Package / Case:J

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD685M035RNJ.