KYOCERA AVX F951A107MBAAQ2

Cap Tant Solid 100uF 10V B CASE 20%( 3.3 X 2.7 X 1.8mm) Pad SMD 0.4 Ohm 125C T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F951A107MBAAQ2.

IHS

Datasheet4 pages4 years ago
Datasheet14 pages16 years ago

Farnell

AVX

element14

DigiKey

CAD Models

Download KYOCERA AVX F951A107MBAAQ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.018
$ 1.018
Stock
9,609
13,048
13,048
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
400 mΩ
400 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
14 %
14 %
14 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTPSB107M010R0400
Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTPSB107M006R0400
Cap Tant Solid 100uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTLJT107M010R0900
Cap Tant Solid 100uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.9 Ohm 125°C T/R
Cap Tant Solid 100uF 10V T CASE 20% (3.5 X 2.7 X 1mm) SMD 0.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F951A107MBAAQ2 provided by its distributors.

Cap Tant Solid 100uF 10V B CASE 20%( 3.3 X 2.7 X 1.8mm) Pad SMD 0.4 Ohm 125C T/R
F95 Series 100 uF ±20 % 10 V SMT Conformal Coated Tantalum Chip Capacitor
TANTALUM CAPACITOR 1210 Tantalum Capacitor 20% 100muF 10V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
NICHICON F951A107MBAAQ2 TANTALUM CAPACITOR, 100UF 10V 0.4 OHM 20%, 3528-21
Cap, 100Uf, 10V, Tant, Case B; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:0.4Ohm; Manufacturer Size Code:B; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx F951A107MBAAQ2.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F951A107MBAAQ2.