KYOCERA AVX TLJT107M010R0900

Cap Tant Solid 100uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.9 Ohm 125°C T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJT107M010R0900.

TME

Datasheet6 pages4 years ago

IHS

AVX

Newark

Farnell

Inventory History

3 month trend:
-7.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSB107M010R0400
Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
KYOCERA AVXTAJB107M004RNJ
Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125°C T/R
KYOCERA AVXTAJB107M010RNJ
Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TLJT107M010R0900 provided by its distributors.

Cap Tant Solid 100uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.9 Ohm 125°C T/R
TLJ Series 100 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210
CAPACITOR, CASE T, 100 UF, 10V; Application:High CV; Capacitance:100µF; Capacitance Tolerance:± 20%; Series:TLJ; Voltage, Rating:10V; Capacitor Dielectric Type:Tantalum; Case Style:T; Termination Type:SMD
CAPACITOR, CASE T, 100 UF, 10V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.9ohm; Capacitor Case Style:T; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:T; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLJT107M010R0900.