Yageo Group T489D107M010ATE440

Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31, D 440 mOhm 125°C T/R
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T489D107M010ATE440.

IHS

Datasheet17 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+45.96%

CAD Models

Download Yageo Group T489D107M010ATE440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 0.323
$ 0.323
Stock
5,908
692,377
692,377
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
440 mΩ
100 mΩ
100 mΩ
Leakage Current
7.5 µA
10 µA
10 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT494D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
CAP TANT 100UF 20% 10V 2917 / 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm
KYOCERA AVXTAJX107M010RNJ
Cap Tant Solid 100uF 10V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.9 Ohm 125°C T/R
KYOCERA AVXTPSX107M010R0150
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
KYOCERA AVXF931A107MNC
Cap Tant Solid 100uF 10V N CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.6 Ohm 125C T/R
Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group T489D107M010ATE440 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31,D 440 mOhm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
100¦ÌF 2000h@ 125¡ãC ¡À20% 10V 440m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
CAP, TANTALUM, 100UF, 10V, 2917;
2917 (7343Metric) T489 10V 100muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Surface Mount Tantalum Capacitor, T489 Series, 100 F, 20%, 10 V, 2917 [7343-31 Metric], D Rohs Compliant: Yes |Kemet T489D107M010ATE440
T489D107M010ATE440, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T489D107M010ATE440.