What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T55A226M6R3C0200

Cap Tant Polymer 22uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A226M6R3C0200.

IHS

Datasheet27 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.92%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.372
$ 0.372
Stock
34,504
122,632
122,632
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
90 mΩ
90 mΩ
Leakage Current
13.8 µA
13.86 µA
13.86 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTCJS226M006R0400
Cap Tant Polymer 22uF 6.3VDC S CASE 20%( 3.2 X 1.6 X 1.2mm) SMD 3216-12 0.4 Ohm 105C T/R
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.1 Ohm 105°C T/R
KYOCERA AVXTCJK226M006R0400
Cap Tant Solid 22uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.4 Ohm 105°C T/R
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.09 Ohm 105°C T/R
KYOCERA AVXTCJA226M006R0300
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C T/R
Yageo GroupT491A226M006AT
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R

Descriptions

Descriptions of Vishay T55A226M6R3C0200 provided by its distributors.

Cap Tant Polymer 22uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
T55 Series 22 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1306
Cap Polymer Ta 22Uf 6.3Vdc 20% 3.2 X 1.6 X 1.6Mm 3216-18 Rohs Compliant: Yes
CAP TANT POLY 22UF 6.3V 1206 / 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
CAPACITOR, TANTALUM, 22 UF, 20%, 6.3 VDC, SMT, 3216, ESR 0.2 OHMS
22uF 6.3V 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
VISHAY T55A226M6R3C0200Surface Mount Tantalum Capacitor, vPolyTan T55 Series, 22 F, 1206 [3216-18 Metric], 0.2 ohm, 6.3 V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A226M6R3C0200.