
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Burklin Elektronik | 10D5110 | 710 | 10 | 16h | ||||||||
| Future Electronics | 8TPC22M | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 8TPC22M | 0 | 3K | Bulk | 9h | |||||||
| Farnell | 8TPC22M | 0 | 3K | Custom Reel | 16h | |||||||
| Win Source | WS-8TPC22M | 7,360 | 90 | 17h |
Download Panasonic 8TPC22M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic 8TPC22M provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: