What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TCJK226M006R0400

Cap Tant Solid 22uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.4 Ohm 105°C T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJK226M006R0400.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

TME

AVX

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTCJS226M006R0400
Cap Tant Polymer 22uF 6.3VDC S CASE 20%( 3.2 X 1.6 X 1.2mm) SMD 3216-12 0.4 Ohm 105C T/R
KYOCERA AVXTCJA226M006R0300
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C T/R
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.1 Ohm 105°C T/R
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
Cap Tant Polymer 22uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
KYOCERA AVXTPSA226M006R0500
Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TCJK226M006R0400 provided by its distributors.

Cap Tant Solid 22uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 0.4 Ohm 105°C T/R
Tantalum Capacitor, Tantalum (solid Polymer)
CAP TANT POLY 22UF 6.3V 1206
Tantalum Capacitors-Polymer The factory is
22UF 6.3V 20% ESR400 3216-10
TCJ TANT 22UF 6.3V 20% CASE K

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJK226M006R0400.