Schurter 3413.0115.22

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1206 Glass T/R cULus
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0115.22.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+19.25%

CAD Models

Download Schurter 3413.0115.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.445
$ 0.445
Stock
50,716
1,675
1,675
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-04-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseC2Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Schurter3413.0217.11
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Schurter3413.0217.22
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Schurter3413.0116.22
Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Bel FuseC2Q 1
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603

Descriptions

Descriptions of Schurter 3413.0115.22 provided by its distributors.

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1206 Glass T/R cULus
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Very Fast Acting, 1 A, 32 VAC, 63 VDC, 1206 [3216 Metric], USF 1206
SMD-Fuse 3.2 x 1.6 mm, 1 A, FF, 63 V (DC), 32 V (AC), 50 A breaking capacity, 3413.0115.22
USF 1206, 1 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM
FUSE, 1A, 63VDC, SMT; Fuse Current: 1A; Product Range: USF 1206 Series; Voltage Rating VAC: 32VAC; Voltage Rating V DC: 63VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC: 50A; Bre
Fuse, Smd, 1A, 1206, Fast Acting; Fuse Current:1A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Usf 1206 Series; Body Material:Epoxyed Glass Rohs Compliant: Yes |Schurter 3413.0115.22

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3413.0115.22.