KYOCERA AVX CKR22BX471KP

Cap Ceramic 470pF 200V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack
$ 13.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR22BX471KP.

Alternate Parts

Price @ 1000
$ 13.848
$ 13.579
Stock
6,962
3,628
Authorized Distributors
2
5
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
DIP
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.45 mm
4.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC315C471K2R5TA
315 C 470PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm
Yageo GroupC317C471KDR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000V 470pF X7R 10% LS=5.08mm
Cap Ceramic 470pF 1000V X7R 10% Radial 5mm 125C Ammo
KYOCERA AVXSR151C471KAR
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 470pF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX CKR22BX471KP provided by its distributors.

Cap Ceramic 470pF 200V X7R 10% Radial 2 Pin DIP 8.255mm (0.1%FR) Slide Pack
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 2609
Military MIL-PRF-39014CKR22 CERAMIC CAPACITOR 2-DIP Ceramic Capacitor 0.260Lx0.092W 6.60mmx2.34mm BX ±10% 470pF
Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx CKR22BX471KP

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX