KYOCERA AVX CKR05BX472KS

Cap Ceramic 0.0047uF 100V BX 10% Radial 5.08mm (0.001%FR) 125C Bag
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX472KS.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.631
$ 1.435
$ 1.435
Stock
3,051
6,148
6,148
Authorized Distributors
2
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXCK05BX472K
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211C472KAR
SR 4.7NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Cap Ceramic 0.0047uF 50V X7R 10% Radial 2.5mm 125C Ammo
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.0047uF 1000V X7R 10% Radial 5mm 125C Bulk
KYOCERA AVXSR151C472KARTR2
Capacitor,Ceramic,4.7Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc

Descriptions

Descriptions of KYOCERA AVX CKR05BX472KS provided by its distributors.

Cap Ceramic 0.0047uF 100V BX 10% Radial 5.08mm (0.001%FR) 125C Bag
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount
Capacitor, ceramic,4700Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR05BX472KS
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX