KYOCERA AVX CKR05BX101KM

Capacitor, Ceramic, 100pF, 200VDC, 10-% Tol, 10+% Tol, BX-TC Code RoHS Compliant: Yes
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR05BX101KM.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.91
$ 0.854
$ 0.854
Stock
8,521
12,922
12,922
Authorized Distributors
3
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXM39014/01-1299V
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupCK05BX101K
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf Bx 10% Ls=5.08Mm
KYOCERA AVXM39014/01-1259V
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
Yageo GroupC052T101K2X5CM
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk
Yageo GroupC052T101K2X5CP
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.1%FR) Bulk
KYOCERA AVXM39014/01-1259
Cap Ceramic 100pF 200V BX 10% Radial 5.08mm (0.1%FR) 125C Bag

Descriptions

Descriptions of KYOCERA AVX CKR05BX101KM provided by its distributors.

Capacitor,Ceramic,100pF,200VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
CKR Series 2.29x4.83x4.83 mm 100 pF 200 V ±10 % LS=5.08mm Radial Lead Capacitor
Cap 100pF 200VDC X7R 10% RDL 5.08mm 1% Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX