KYOCERA AVX M39014/01-1259V

Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
$ 2.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1259V.

Newark

Datasheet4 pages10 years ago

Arrow Electronics

CAD Models

Download KYOCERA AVX M39014/01-1259V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXMR052C101KAA
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC052C101K2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
KYOCERA AVXMR051C101KAATR1
Cap Ceramic 100pF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXCKR05BX101KS
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupM39014/05-2619
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
Yageo GroupC114C101K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX M39014/01-1259V provided by its distributors.

Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount
100pF ¡À10% X7R 200V 4.83mm*2.29mm*4.83mm
Capacitance:100Pf; Voltage(Dc):200V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Range:Ckr05 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Qualification:- Rohs Compliant: No |Kyocera Avx M39014/01-1259V.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1259V.
  • M39014011259V