Yageo Group CK05BX101K

Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf Bx 10% Ls=5.08Mm
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX101K.

IHS

Datasheet19 pages10 years ago

Master Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-80.46%

CAD Models

Download Yageo Group CK05BX101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.154
$ 0.154
Stock
53,528
28,372
28,372
Authorized Distributors
6
3
3
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC052T101K2X5CR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount
Yageo GroupC052T101K2X5CM
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk
Yageo GroupC052T101K2X5CP
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.1%FR) Bulk
Yageo GroupC056T101K2X5CR
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk

Descriptions

Descriptions of Yageo Group CK05BX101K provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf Bx 10% Ls=5.08Mm
Cap Ceramic 100pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909
@CAPACITOR,CERAMIC,CK05BX101K, 100pF,200V,MOLDED RADIAL (5)
Cap 100Pf 200Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK05BX101K.
Radial CERAMIC CAPACITOR Military MIL-C-11015CK05 200V 100pF ±10% BX
CAP, MLCC, X7R, 100PF, 200V, RADIAL
Molded Radial Ceramic Capacitors C052 100pF 200volts Z5U 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K101K2X5CA
  • C052K101K2X5CA.
  • CK 05BX101K
  • CK05BX 101K
  • CK05BX101K.