KYOCERA AVX CK05BX151K

Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125°C Bulk
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CK05BX151K.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago
Datasheet4 pages12 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.99%

CAD Models

Download KYOCERA AVX CK05BX151K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 0.641
$ 0.641
Stock
3,081
7,609
7,609
Authorized Distributors
5
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C151K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
KYOCERA AVXCKR05BX151KR
Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1222V
Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk
KYOCERA AVXCKR05BX151KPV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount
Yageo GroupC317C151K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 150Pf X7R 10% Ls=5.08Mm
Yageo GroupC315C151K2R5TA
315 C 150PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of KYOCERA AVX CK05BX151K provided by its distributors.

Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount
CAPACITOR, CERAMIC, 200 WVDC, +/- 10, CK05, +15, -25%, RADIAL LEADED
150pF ¡À10% X7R 200V 4.83mm*2.29mm*4.83mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX