Yageo Group C052C151K2R5TA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C151K2R5TA.

IHS

Datasheet10 pages2 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-46.51%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.359
Stock
12,735
102
Authorized Distributors
4
2
Capacitance
150 pF
150 pF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Molded
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCK05BX151K
Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC315C151K2R5TA
315 C 150PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C151K2R5HA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
KYOCERA AVXSR151C151KAA
Cap Ceramic 150pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC317C151K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 150Pf X7R 10% Ls=5.08Mm
KYOCERA AVX04025C151KAT2A
50V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C052C151K2R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125C Bulk
Molded ceramic capacitor 15% ppm/C 10% 150pF 200V
150.pf 200V Rohs Compliant: Yes |Kemet C052C151K2R5TA
C052C151K2R5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.