Yageo Group CK05BX151K

Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX151K.

IHS

Datasheet1 page7 years ago

Master Electronics

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
+7.78%

Alternate Parts

Price @ 1000
$ 0.641
$ 1.39
$ 1.39
Stock
7,684
3,081
3,081
Authorized Distributors
6
5
5
Capacitance
150 pF
150 pF
150 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCKR05BX151KS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount
KYOCERA AVXCKR05BX151KRV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount
KYOCERA AVXCKR05BX151KMV
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00015uF, Through Hole Mount
Yageo GroupC317C151K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 150Pf X7R 10% Ls=5.08Mm
Yageo GroupC315C151K2R5TA
315 C 150PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group CK05BX151K provided by its distributors.

Cap Ceramic 150pF 200V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052K 150pF 200volts X7R 10%
Radial CERAMIC CAPACITOR Military MIL-C-11015CK05 200V 150pF ±10% BX
Capacitor, ceramic,150Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: No |Kemet C052K151K2X5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K151K2X5CA
  • CK05-BX-151K