KYOCERA AVX CDR35BX154BKSR

Cap Ceramic 0.15uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk
$ 14.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BX154BKSR.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX CDR35BX154BKSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.5
$ 3.716
Stock
10,470
860
Authorized Distributors
3
3
Capacitance
150 nF
150 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2000-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXCDR05BX154BKUS
Cap Ceramic 0.15uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk
KYOCERA AVX1825CC154KAT1A
Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 1825 125°C T/R
Yageo GroupC1210C154K1RACTU
Cap Ceramic 0.15uF 100V X7R 10% SMD 1210 125C Plastic T/R
Yageo GroupC1206C154K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206
100V 150nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.15 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX CDR35BX154BKSR provided by its distributors.

Cap Ceramic 0.15uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825
CAP CER SMP MLC HI-REL
.15UF 100V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX