KYOCERA AVX 1825CC154KAT1A

Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 1825 125°C T/R
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825CC154KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet5 pages12 years ago

Future Electronics

element14 APAC

Verical

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 1825CC154KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

630V 150nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.15 uF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1210V154KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10%
Yageo GroupC1210W154KCRACTU
Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1210 ArcShield with Flexible Termination 125C T/R
Yageo GroupC1812C154KBRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.15uF X7R 1812 10%
2220 0.15 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of KYOCERA AVX 1825CC154KAT1A provided by its distributors.

Cap Ceramic 0.15uF 600V/630V X7R 10% SMD 1825 125°C T/R
1825 150 nF 600/630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825
1825 (4564Metric) ceramic capacitor 630V 0.15muF ±10% X7R
CAPACITOR, 1825, 150000PF, 600V; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:600V; Capacitor Case Style:1825; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1825; Series:High Voltage; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:600V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825CC154KAT1A.
  • 1825CC154KAT1A/500
  • 1825CC154KAT1A500
  • 1825CC154KAT1A\500
  • 1825CC154KAT1A\\500
  • 1825CC154KAT1A\\\\\\\\500