KYOCERA AVX CDR35BX104BKUP

Capacitor, Ceramic, 100000pF, 100VDC, 10-% Tol, 10+% Tol, BX-TC Code, -15, 15%-TC RoHS Compliant: Yes
$ 11.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CDR35BX104BKUP.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX CDR35BX104BKUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.88
$ 14.4
$ 14.4
Stock
6,343
8,959
8,959
Authorized Distributors
4
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC1825N104K1XSL
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125C Bulk
Yageo GroupC1825C104K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
KYOCERA AVX18251C104KAT2A
1825 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
KYOCERA AVXCDR05BX104BKUR
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk
KYOCERA AVXCDR05BX104BKSP
Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.1%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX CDR35BX104BKUP provided by its distributors.

Capacitor,Ceramic,100000pF,100VDC,10-% Tol,10+% Tol,BX-TC Code,-15,15%-TC RoHS Compliant: Yes
Cap Ceramic 0.1uF 100V BX 10% Pad SMD 1825 (0.1%FR) 125C Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825
CERAMIC CAPACITOR - MULTILAYER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX