Yageo Group C1825N104K1XSL

Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125C Bulk
$ 3.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825N104K1XSL.

IHS

Datasheet1 page1 year ago

Farnell

Newark

Inventory History

3 month trend:
-68.18%

Alternate Parts

Price @ 1000
$ 3.565
$ 13.653
$ 13.653
Stock
250
8,959
8,959
Authorized Distributors
3
3
3
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX18251C104KAT2A
1825 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1825C104K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825
Yageo GroupC1825X104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1825 Flexible Termination 125C Low ESR Medical T/R
KYOCERA AVX1825AC104KAT1A
1825 100NF CERAMIC MULTILAYER CAPACITOR, 1000 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX1825CC104KAT1A
1825 HV 100NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1825C104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% SMD 1825 125°C Embossed Plastic T/R

Descriptions

Descriptions of Yageo Group C1825N104K1XSL provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825
CERAMIC CAPACITOR C(SIZE)N 100V 100nF 10% 15% ppm/C
.1UF 100V 10% 1825

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.